Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445090-4

MICRO MNL HDR ASSY S/ROW AU LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY S/ROW AU LF
Search Keywords: 214450904
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445090-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 215
Connector & Housing Type: Plug
Housing Color: Black
Number of Rows: 1
Circuit Application: Power
Mating Alignment Type: Polarization
Contact Type: Pin
Sealable: No
Housing Material: High Temperature Nylon
Strain Relief: Without
Number of Power Positions: 4
Packaging Quantity: 215
UL Rating: Recognized
PCB Mount Orientation: Right Angle
Multiple Contact Types: Without
Contact Current Rating (Max): 5 A
PCB Mount Retention Type: Boardlock
Contact Retention Within Housing: Without
Mating Retention: With
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Wire-to-Board
PCB Mount Alignment: Without
Mating Alignment: With
UL Flammability Rating: UL 94V-0
PCB Mount Retention: With
Mating Retention Type: Locking Tab
Contact Mating Area Plating Material: Gold
PCB Contact Termination Area Plating Material: Tin
Number of Positions: 4
Panel Mount Feature: Without
Rectangular Power Connector Type: Header
Termination Method to Printed Circuit Board: Surface Mount
Connector Mounting Type: Board Mount
Packaging Method: Tape
Header Type: Fully Shrouded
PCB Thickness (Recommended): .062 in, 1.57 mm
Contact Mating Area Plating Material Thickness: 15 µin, .38 µm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Centerline (Pitch): .118 in, 3 mm
Termination Post & Tail Length: .055 in, 1.4 mm
Operating Voltage: 250 VAC, 250 VDC
Glow Wire Material Rating: Material with GWFI 850°C , Material with GWIT ≥ 775°C
Product Width: 3.86 mm
Connector Height: 8.11 mm
Agency/Standard: CNR , USR
CSA Rating: Certified , LR 7189
Approved Standards: UL E28476
Product Length: 16 mm
Glow Wire Rating: GWT 750°C (Without Flame)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445090-4 RoHS compliant?
Yes, 2-1445090-4 is RoHS compliant.
What is the lead time for 2-1445090-4?
The standard lead time for 2-1445090-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1290
Order Increment:
215
14 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,290
$2.340
2,580
$1.239
3,870
$0.872
5,160 +
$0.854
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!