Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445088-3

MICRO MNL HDR ASSY S/ROW AU LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY S/ROW AU LF
Product Highlights:
  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Through Hole Contact Termination Type
Search Keywords: 214450883
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445088-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 266
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445088-3 RoHS compliant?
Yes, 2-1445088-3 is RoHS compliant.
What is the lead time for 2-1445088-3?
The standard lead time for 2-1445088-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in Buy all 25 in-stock or the regular minimum order quantity of 266
Stock lot only:
25
MOQ for In Stock Qty:
266
MOQ for out of Stock Qty:
532
Order Increment:
266
16 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.9151
266
$1.7410
532
$1.7370
1,064
$1.0690
1,596
$0.8460
2,128 +
$0.8290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!