- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1445088-2
TE Connectivity / AMP Brand
2-1445088-2
MICRO MNL HDR ASSY S/ROW AU LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Header Assembly
- Number of Positions = 2
- Number of Rows = Single
- Right Angle Mount Angle
- Mount Style = Through-Hole
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1445088-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
350 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |