Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445087-5

MICRO MNL HDR ASSY S/ROW AU LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY S/ROW AU LF
Search Keywords: 214450875
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445087-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 210
Type: Power
Body Orientation: Straight
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 5
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445087-5 RoHS compliant?
Yes, 2-1445087-5 is RoHS compliant.
What is the lead time for 2-1445087-5?
The standard lead time for 2-1445087-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in Buy all 5 in-stock or the regular minimum order quantity of 390
Stock lot only:
5
MOQ for In Stock Qty:
390
MOQ for out of Stock Qty:
390
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.157
390
$2.870
780
$1.770
1,170
$1.400
1,560 +
$1.370
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!