- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1445087-3
TE Connectivity / AMP Brand
2-1445087-3
MICRO MNL HDR ASSY S/ROW AU LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Header Assembly
- Number of Positions = 3
- Number of Rows = Single
- Vertical Mount Angle
- Mount Style = Surface Mount
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1445087-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C