Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445086-2

micro mnl hdr assy s/row au lf

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
micro mnl hdr assy s/row au lf
Search Keywords: 214450862
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445086-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 390
UL Rating: Recognized
Connector Mounting Type: Board Mount
PCB Contact Termination Area Plating Material: Tin
UL Flammability Rating: UL 94V-0
Panel Mount Feature: Without
Contact Layout: Inline
Number of Rows: 1
Contact Type: Pin
Contact Mating Area Plating Material: Gold
Circuit Application: Power
Housing Material: High Temperature Nylon
PCB Mount Alignment: Without
Rectangular Power Connector Type: Header
PCB Mount Orientation: Vertical
Packaging Quantity: 210
Connector & Contact Terminates To: Printed Circuit Board
Termination Method to Printed Circuit Board: Surface Mount
Mating Retention: With
Number of Power Positions: 2
PCB Mount Retention Type: Boardlock
Strain Relief: Without
Connector & Housing Type: Plug
Contact Current Rating (Max): 5 A
Number of Positions: 2
Mating Alignment: With
PCB Mount Retention: With
Housing Color: Black
Multiple Contact Types: Without
Packaging Method: Tape
Contact Retention Within Housing: Without
Mating Retention Type: Locking Tab
Connector System: Wire-to-Board
Mating Alignment Type: Polarization
Sealable: No
Header Type: Fully Shrouded
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Centerline (Pitch): .118 in, 3 mm
PCB Thickness (Recommended): 1.57 in, .06 mm
Termination Post & Tail Length: .06 in, 1.53 mm
Wire Size: 30 – 20 AWG, .051 – .517 mm²
Operating Voltage: 250 VAC, 250 VDC
Contact Mating Area Plating Material Thickness: 15 µin, .38 µm
Glow Wire Rating: GWT 750°C (Without Flame)
Product Length: 10 mm
Approved Standards: UL E28476
PCB Contact Termination Area Plating Material Thickness: 100 µin, 2.54 µm
Glow Wire Material Rating: Material with GWFI 850°C , Material with GWIT ≥ 775°C
Product Width: 9.24 mm
Agency/Standard: CNR , USR
CSA Rating: Certified , LR 7189
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445086-2 RoHS compliant?
Yes, 2-1445086-2 is RoHS compliant.
What is the lead time for 2-1445086-2?
The standard lead time for 2-1445086-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1463
16 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,463
$2.591
2,925
$1.372
4,388
$0.966
5,850 +
$0.946
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!