- Home ›
- All Products›
- 2-1445085-7
TE Connectivity / AMP Brand
2-1445085-7
micro mnl hdr assy s/row au lf
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
micro mnl hdr assy s/row au lf
Search Keywords: 214450857
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1445085-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
140 |
| Strain Relief: | Without |
| Contact Current Rating (Max): | 5 A |
| Multiple Contact Types: | Without |
| Connector Mounting Type: | Board Mount |
| UL Flammability Rating: | UL 94V-0 |
| Panel Mount Feature: | Without |
| PCB Mount Alignment: | Without |
| Contact Mating Area Plating Material: | Gold |
| Mating Retention: | With |
| UL Rating: | Recognized |
| Contact Retention Within Housing: | Without |
| Connector System: | Wire-to-Board |
| Rectangular Power Connector Type: | Header |
| PCB Mount Retention Type: | Boardlock |
| Housing Color: | Black |
| PCB Mount Orientation: | Vertical |
| PCB Mount Retention: | With |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Connector & Housing Type: | Plug |
| Number of Rows: | 1 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Sealable: | No |
| Packaging Quantity: | 140 |
| Circuit Application: | Power |
| Number of Positions: | 7 |
| Contact Layout: | Inline |
| PCB Contact Termination Area Plating Material: | Tin |
| Mating Alignment: | With |
| Contact Type: | Pin |
| Mating Alignment Type: | Polarization |
| Number of Power Positions: | 7 |
| Circuit Identification Feature: | With |
| Housing Material: | High Temperature Nylon |
| Mating Retention Type: | Locking Tab |
| Header Type: | Fully Shrouded |
| Centerline (Pitch): | .118 in, 3 mm |
| PCB Thickness (Recommended): | 1.57 in, .06 mm |
| Contact Mating Area Plating Material Thickness: | 15 µin, .38 µm |
| Operating Voltage: | 250 VAC, 250 VDC |
| Wire Size: | 30 – 20 AWG, .051 – .517 mm² |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Termination Post & Tail Length: | .125 in, 3.18 mm |
| Packaging Method: | Box & Tray , Tray |
| CSA Rating: | Certified , LR 7189 |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Approved Standards: | UL E28476 |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Glow Wire Material Rating: | Material with GWFI 850°C , Material with GWIT ≥ 775°C |
| Agency/Standard: | CNR , USR |
Tools/3D Models
+
Frequently Asked Questions
Is 2-1445085-7 RoHS compliant?
Yes, 2-1445085-7 is RoHS compliant.
What is the lead time for 2-1445085-7?
The standard lead time for 2-1445085-7 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1120
Order Increment:
140
14 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,120
$2.91
2,240
$1.55
3,360
$1.09
4,480 +
$1.07
Click for Quote
Log in
to unlock special pricing