Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445085-3

micro mnl hdr assy s/row au lf

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
micro mnl hdr assy s/row au lf
Product Highlights:
  • Connector
  • Header
  • Preloaded
  • Header Gender = Plug
  • Contact Gender = Pin
Search Keywords: 214450853
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445085-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 266
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445085-3 RoHS compliant?
Yes, 2-1445085-3 is RoHS compliant.
What is the lead time for 2-1445085-3?
The standard lead time for 2-1445085-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,434
Ships today, if you order in
Minimum Order Quantity:
266
Order Increment:
266
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
266
$1.232
532
$1.151
1,064
$1.073
2,660
$1.063
5,054
$0.995
7,714
$0.993
10,108
$0.990
15,162 +
$0.988
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!