- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1445085-2
TE Connectivity / AMP Brand
2-1445085-2
micro mnl hdr assy s/row au lf
View Datasheet Ask the Datasheet Accessories Notify Me
- Header Assembly
- Number of Positions = 2
- Number of Rows = Single
- Vertical Mount Angle
- Mount Style = Through-Hole
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1445085-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
350 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C