- Home ›
- All Products›
- 2-1445084-3
TE Connectivity / AMP Brand
2-1445084-3
micro mnl hdr assy s/row au lf
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1445084-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
350 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Housing Material: | High Temperature Nylon |
| Circuit Application: | Power |
| Connector & Housing Type: | Plug |
| Connector System: | Wire-to-Board |
| PCB Mount Retention: | With |
| PCB Mount Alignment Type: | Polarization |
| Housing Color: | Black |
| Mating Retention: | With |
| Contact Retention Within Housing: | Without |
| Sealable: | No |
| Contact Layout: | Inline |
| Number of Rows: | 1 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Packaging Quantity: | 350 |
| Connector Mounting Type: | Board Mount |
| Contact Current Rating (Max): | 5 A |
| Mating Alignment Type: | Polarization |
| Mating Retention Type: | Locking Tab |
| PCB Mount Alignment: | With |
| Rectangular Power Connector Type: | Header |
| Number of Positions: | 3 |
| PCB Mount Orientation: | Vertical |
| Panel Mount Feature: | Without |
| PCB Contact Termination Area Plating Material: | Tin |
| UL Flammability Rating: | UL 94V-0 |
| Mating Alignment: | With |
| Circuit Identification Feature: | Without |
| Number of Power Positions: | 3 |
| UL Rating: | Recognized |
| Contact Type: | Pin |
| Contact Mating Area Plating Material: | Gold |
| PCB Mount Retention Type: | Retention Bump |
| Multiple Contact Types: | Without |
| Header Type: | Fully Shrouded |
| PCB Thickness (Recommended): | 1.57 in, .06 mm |
| Contact Mating Area Plating Material Thickness: | 15 µin, .38 µm |
| Wire Size: | 24 – 20 AWG, .204 – .517 mm² |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Operating Voltage: | 250 VAC, 250 VDC |
| Termination Post & Tail Length: | .125 in, 3.18 mm |
| Centerline (Pitch): | .118 in, 3 mm |
| Packaging Method: | Box & Tray , Tape |
| Agency/Standard: | CNR , USR |
| Product Width: | 3.86 mm |
| Glow Wire Material Rating: | Material with GWFI 850°C , Material with GWIT ≥ 775°C |
| CSA Rating: | Certified , LR 7189 |
| Approved Standards: | UL E28476 |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Glow Wire Rating: | GWT 750°C (Without Flame) |