Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445057-8

Conn Power HDR 8 POS 3mm Solder RA SMD 8 Terminal 1 Port Tape

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Conn Power HDR 8 POS 3mm Solder RA SMD 8 Terminal 1 Port Tape
Search Keywords: 214450578
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445057-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 215
Type: Power3706
Body Orientation: Right Angle3686
Mounting: Surface Mount3696
Gender: HDR3690
Number of Contacts: 8
Termination Method: Solder3705
Maximum Voltage Rating: 2503694VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445057-8 RoHS compliant?
Yes, 2-1445057-8 is RoHS compliant.
What is the lead time for 2-1445057-8?
The standard lead time for 2-1445057-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 430
Can Ship immediately
Minimum Order Quantity:
215
Order Increment:
215
13 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
215
$1.36
430
$1.30
645
$1.23
1,075
$1.22
2,580
$1.18
5,160
$1.10
7,525
$1.08
10,105 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!