Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445057-3

MICRO MNL HDR ASSY SINGLE ROW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY SINGLE ROW
Product Highlights:
  • Header Assembly
  • Number of Positions = 3
  • Number of Rows = Single
  • Right Angle Mount Angle
  • Mount Style = Surface Mount
Search Keywords: 214450573
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1445057-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    215
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    HDR
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445057-3 RoHS compliant?
Yes, 2-1445057-3 is RoHS compliant.
What is the lead time for 2-1445057-3?
The standard lead time for 2-1445057-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,872
Can Ship immediately
Minimum Order Quantity:
215
Order Increment:
215
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
215
$0.859
430
$0.828
645
$0.796
1,075
$0.744
2,580
$0.702
5,160
$0.691
7,525
$0.689
10,105 +
$0.687
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!