- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1445056-4
TE Connectivity / AMP Brand
2-1445056-4
MICRO MNL HDR ASSY SINGLE ROW
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Header - Pin
- Surface Mount Contact Termination Type
- 4 Positions
- Number of Rows = 1
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1445056-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
215 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Gender: | HDR |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |