- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1445056-3
TE Connectivity / AMP Brand
2-1445056-3
MICRO MNL HDR ASSY SINGLE ROW
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICRO MNL HDR ASSY SINGLE ROW
Search Keywords: 214450563
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1445056-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
430 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Gender: | HDR |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 2-1445056-3 RoHS compliant?
Yes, 2-1445056-3 is RoHS compliant.
What is the lead time for 2-1445056-3?
The standard lead time for 2-1445056-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
430
Order Increment:
430
14 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
430
$0.7252
860
$0.6928
1,290
$0.6631
2,580
$0.6358
5,160
$0.5722
7,740
$0.5501
10,320
$0.4951
15,050 +
$0.4886
Click for Quote
Log in
to unlock special pricing