- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1445055-4
TE Connectivity / AMP Brand
2-1445055-4
MICRO MNL HDR ASSY S/ROW LF
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
MICRO MNL HDR ASSY S/ROW LF
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Through Hole Contact Termination Type
- 4 Positions
- Number of Rows = 1
Search Keywords: 214450554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1445055-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 2-1445055-4 RoHS compliant?
Yes, 2-1445055-4 is RoHS compliant.
What is the lead time for 2-1445055-4?
The standard lead time for 2-1445055-4 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,698
Can Ship immediately
Minimum Order Quantity:
210
Order Increment:
210
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$0.9636
210
$0.8760
420
$0.8740
630
$0.8370
1,050
$0.8010
2,520
$0.7680
5,040
$0.6730
7,560
$0.6650
10,080 +
$0.5980
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT