Available Replacements
RoHS olmayan eşdeğer
1445055-2 1445055-2 TE Connectivity / AMP Brand
1445055-2

TE Connectivity / AMP Brand

In Stock: 9,778

Minimum Order: 5,600

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445055-2

Wire-To-Board Connector - Right Angle - 3 mm - 2 Contacts - Header - Micro MATE-N-LOK Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - Right Angle - 3 mm - 2 Contacts - Header - Micro MATE-N-LOK Series.
Search Keywords: 214450552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445055-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 350
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445055-2 RoHS compliant?
Yes, 2-1445055-2 is RoHS compliant.
What is the lead time for 2-1445055-2?
The standard lead time for 2-1445055-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,820
Can Ship immediately
Minimum Order Quantity:
350
Order Increment:
350
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$0.737
700
$0.731
1,050
$0.707
2,800
$0.673
5,250
$0.631
7,700
$0.630
10,150
$0.628
15,050 +
$0.626
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!