- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1445054-3
TE Connectivity / AMP Brand
2-1445054-3
Conn Power HDR 3 POS 3mm Solder RA Thru-Hole 3 Terminal 1 Port Box/Tray
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Header - Pin
- Through Hole Contact Termination Type
- 3 Positions
- Number of Rows = 1
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1445054-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
266 |
| Type: | Power3706 |
| Body Orientation: | Right Angle3686 |
| Mounting: | Through Hole3696 |
| Gender: | HDR3690 |
| Number of Contacts: | 3 |
| Termination Method: | Solder3705 |
| Maximum Voltage Rating: | 2503694VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |