- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1445053-4
2-1445053-4
TE Connectivity / AMP Brand
MICRO MNL HDR ASSY S/ROW LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICRO MNL HDR ASSY S/ROW LF
Product Highlights:
- Header Assembly
- Number of Positions = 4
- Number of Rows = Single
- Vertical Mount Angle
- Mount Style = Surface Mount
Search Keywords: 214450534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1445053-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
210 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,974
Ships today, if you order in
Minimum Order Quantity:
210
Order Increment:
210
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
210
$0.986
420
$0.944
630
$0.942
1,050
$0.907
2,520
$0.872
5,040
$0.810
7,560
$0.808
10,080 +
$0.760
Click for Quote
Log in
to unlock special pricing