Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445052-7

MICRO MNL HDR ASSY S/ROW LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY S/ROW LF
Search Keywords: 214450527
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1445052-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    210
  • Multiple Contact Types:
    Without
  • PCB Mount Retention:
    With
  • PCB Contact Termination Area Plating Material:
    Tin
  • Mating Alignment:
    With
  • Connector & Housing Type:
    Plug
  • Number of Rows:
    1
  • CSA File Number:
    LR7189
  • Contact Type:
    Pin
  • Packaging Method:
    Tape
  • Number of Power Positions:
    7
  • Agency/Standard Number:
    E28476
  • Boardlock Material:
    Phosphor Bronze
  • Sealable:
    No
  • Mating Retention Type:
    Locking Tab
  • Contact Current Rating (Max):
    5 A
  • Comment:
    Vacuum pick-up button.
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Rectangular Power Connector Type:
    Header
  • Connector System:
    Wire-to-Board
  • Mating Alignment Type:
    Polarization
  • Strain Relief:
    Without
  • Connector Mounting Type:
    Board Mount
  • UL Flammability Rating:
    UL 94V-0
  • Number of Positions:
    7
  • VDE Tested:
    Yes
  • Contact Mating Area Plating Material:
    Tin
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • UL Rating:
    Recognized
  • Packaging Quantity:
    210
  • Circuit Application:
    Power
  • CSA Rating:
    Certified
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Panel Mount Feature:
    Without
  • PCB Mount Orientation:
    Vertical
  • PCB Mount Retention Type:
    Boardlock
  • Mating Retention:
    With
  • Contact Retention Within Housing:
    Without
  • Housing Color:
    Black
  • Insulation Diameter (Max):
    1.52 mm
  • Housing Material:
    High Temperature Nylon
  • Header Type:
    Fully Shrouded
  • Centerline (Pitch):
    .118 in, 3 mm
  • Termination Post & Tail Length:
    .06 in, 1.53 mm
  • Contact Mating Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Agency/Standard:
    CSA , UL
  • Wire Size:
    30 – 20 AWG, .051 – .517 mm²
  • Operating Voltage:
    250 VAC, 250 VDC
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1445052-7 RoHS compliant?
Yes, 2-1445052-7 is RoHS compliant.
What is the lead time for 2-1445052-7?
The standard lead time for 2-1445052-7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
210
Order Increment:
210
10 Weeks can ship 12/4/26
Backorder
Price (USD)
Qty
Unit Price
210
$1.90
420
$1.85
630
$1.83
1,050
$1.75
2,520
$1.70
5,040
$1.50
7,560
$1.48
10,080 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!