- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1445052-4
TE Connectivity / AMP Brand
2-1445052-4
Conn Power HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Conn Power HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port T/R
Product Highlights:
- Header Assembly
- Number of Positions = 4
- Number of Rows = Single
- Vertical Mount Angle
- Mount Style = Surface Mount
Search Keywords: 214450524
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1445052-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
390 |
| Type: | Power3706 |
| Body Orientation: | Straight3686 |
| Mounting: | Surface Mount3696 |
| Gender: | HDR3690 |
| Number of Contacts: | 4 |
| Termination Method: | Solder3705 |
| Maximum Voltage Rating: | 2503694VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 2-1445052-4 RoHS compliant?
Yes, 2-1445052-4 is RoHS compliant.
What is the lead time for 2-1445052-4?
The standard lead time for 2-1445052-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
390
Order Increment:
390
16 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
390
$2.52
780
$1.55
1,170
$1.23
1,560 +
$1.20
Click for Quote
Log in
to unlock special pricing