Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445052-3

The 2-1445052-3 is a 3-position, single-row, vertical surface-mount header for wire-to-board connections in the Micro MATE-N-L ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 2-1445052-3 is a 3-position, single-row, vertical surface-mount header for wire-to-board connections in the Micro MATE-N-LOK 3mm system.
Product Highlights:
  • Header Assembly
  • Number of Positions = 3
  • Number of Rows = Single
  • Vertical Mount Angle
  • Mount Style = Surface Mount
Search Keywords: 214450523
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445052-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 210
Type: Power3706
Body Orientation: Straight3686
Mounting: Surface Mount3696
Gender: HDR3690
Number of Contacts: 3
Termination Method: Solder3705
Maximum Voltage Rating: 2503694VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445052-3 RoHS compliant?
Yes, 2-1445052-3 is RoHS compliant.
What is the lead time for 2-1445052-3?
The standard lead time for 2-1445052-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
210
Order Increment:
210
14 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
210
$1.077
420
$0.935
630
$0.908
1,050
$0.902
2,520
$0.871
5,040
$0.869
7,560
$0.866
10,080 +
$0.864
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!