Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445051-9

MICRO MNL HDR ASSY S/ROW LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY S/ROW LF
Search Keywords: 214450519
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445051-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 112
Packaging Quantity: 112
Mating Alignment Type: Polarization
Number of Power Positions: 9
Contact Mating Area Plating Material: Tin
Contact Type: Pin
PCB Mount Orientation: Vertical
Mating Alignment: With
Connector & Contact Terminates To: Printed Circuit Board
Contact Layout: Inline
Mating Retention: With
Number of Positions: 9
Housing Color: Black
Circuit Application: Power
Housing Material: High Temperature Nylon
PCB Mount Retention: With
Strain Relief: Without
UL Flammability Rating: UL 94V-0
Rectangular Power Connector Type: Header
Contact Current Rating (Max): 5 A
PCB Mount Retention Type: Boardlock
Sealable: No
Multiple Contact Types: Without
Contact Retention Within Housing: Without
UL Rating: Recognized
Mating Retention Type: Locking Tab
Termination Method to Printed Circuit Board: Through Hole - Solder
Connector Mounting Type: Board Mount
PCB Contact Termination Area Plating Material: Tin
Connector System: Wire-to-Board
Connector & Housing Type: Plug
Panel Mount Feature: Without
Number of Rows: 1
Header Type: Fully Shrouded
Termination Post & Tail Length: .125 in, 3.18 mm
Wire Size: 30 – 20 AWG, .051 – .517 mm²
Contact Mating Area Plating Material Thickness: 100 µin, 2.54 µm
PCB Thickness (Recommended): 1.57 in, .06 mm
Operating Voltage: 250 VAC, 250 VDC
Centerline (Pitch): .118 in, 3 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Packaging Method: Box & Tray , Tray
Glow Wire Material Rating: Material with GWFI 850°C , Material with GWIT ≥ 775°C
Agency/Standard: CNR , USR
PCB Contact Termination Area Plating Material Thickness: 100 µin, 2.54 µm
CSA Rating: Certified , LR 7189
Glow Wire Rating: GWT 750°C (Without Flame)
Approved Standards: UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445051-9 RoHS compliant?
Yes, 2-1445051-9 is RoHS compliant.
What is the lead time for 2-1445051-9?
The standard lead time for 2-1445051-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1120
Order Increment:
112
15 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,120
$1.335
2,240
$0.821
3,360
$0.650
4,480 +
$0.637
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!