- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1445051-3
TE Connectivity / AMP Brand
2-1445051-3
MICRO MNL HDR ASSY S/ROW LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Header - Pin
- Through Hole Contact Termination Type
- 3 Positions
- Number of Rows = 1
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1445051-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
266 |