- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1445050-9
2-1445050-9
TE Connectivity / AMP Brand
MICRO MNL HDR ASSY S/ROW LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MICRO MNL HDR ASSY S/ROW LF
Product Highlights:
- Header
- Connector Type = Header - Pin
- Through Hole Contact Termination Type
- Number of Positions = 9
- Number of Rows = 1
Search Keywords: 214450509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1445050-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:9
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,292
Can Ship immediately
Minimum Order Quantity:
112
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
112
$0.8245
336
$0.7751
560
$0.7521
1,008
$0.7256
2,576
$0.6835
5,040
$0.5922
7,504
$0.5661
10,080 +
$0.5057
Click for Quote
Log in
to unlock special pricing
Accessories