Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445050-5

MICRO MNL HDR ASSY S/ROW LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY S/ROW LF
Search Keywords: 214450505
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1445050-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    210
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    5
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445050-5 RoHS compliant?
Yes, 2-1445050-5 is RoHS compliant.
What is the lead time for 2-1445050-5?
The standard lead time for 2-1445050-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
Order Increment:
210
16 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
420
$1.804
840
$1.110
1,260
$0.879
1,680 +
$0.861
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!