- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1437712-5
2-1437712-5
TE Connectivity / AMP Brand
NP1WA-0002XX=CONN. 2W FEMA BLK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
NP1WA-0002XX=CONN. 2W FEMA BLK
Search Keywords: 214377125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437712-5
-
Alias/AKA:NP1WA-0002XX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:2
-
Termination Method:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
500
$0.6828
1,000
$0.5121
1,500
$0.4780
2,000 +
$0.4684
Click for Quote
Log in
to unlock special pricing