Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1437712-0

MP1LA-1006XX=CONN. 6W FEMA BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MP1LA-1006XX=CONN. 6W FEMA BLK
Search Keywords: 214377120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437712-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1437712-0 RoHS compliant?
Yes, 2-1437712-0 is RoHS compliant.
What is the lead time for 2-1437712-0?
The standard lead time for 2-1437712-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 943
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.81
200
$1.80
400
$1.36
600
$1.26
800 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!