- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2-1437683-8
2-1437683-8
TE Connectivity / AMP Brand
Octal Socket Interface Module SKT 8 POS ST
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Octal Socket Interface Module SKT 8 POS ST
Product Highlights:
- Interface Module
- Module Type = Octal Socket
- Number of Positions = 8
- SNAPTRACK Channel Series 2TK2
Search Keywords: 214376838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437683-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Octal Socket Interface Module
-
Body Orientation:Straight
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:8
-
Operating Temperature:60(Max) °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.