- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437667-6
2-1437667-6
TE Connectivity / AMP Brand
4DB-P108-04=4DB ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4DB-P108-04=4DB ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 8.26 mm Centerline
- Vertical Mount Angle
Search Keywords: 214376676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437667-6
-
Alias/AKA:4DB-P108-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,648
Ships today, if you order in
Minimum Order Quantity:
56
Order Increment:
56
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
56
$1.744
280
$1.576
504
$1.502
1,008
$1.476
2,520
$1.454
5,040
$1.446
7,504
$1.439
10,024 +
$1.432
Click for Quote
Log in
to unlock special pricing