- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437667-5
2-1437667-5
TE Connectivity / AMP Brand
4DB-P108-03=4DB ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4DB-P108-03=4DB ASSEMBLY
Product Highlights:
- Barrier Strip
- Dual Barrier Block Series
- Base Style = Flat
- 8.26 mm Centerline
- Number of Levels = Single
Search Keywords: 214376675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437667-5
-
Alias/AKA:4DB-P108-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,008
can ship 7/17/26
MOQ for In Stock Qty:
72
MOQ for out of Stock Qty:
2520
Order Increment:
72
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
72
$1.195
504
$0.961
1,008
$0.914
2,520
$0.862
5,040
$0.818
7,560
$0.814
10,080 +
$0.809
Click for Quote
Log in
to unlock special pricing