- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437667-1
2-1437667-1
TE Connectivity / AMP Brand
Conn Barrier Strip 16 POS 8.26mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Barrier Strip 16 POS 8.26mm Solder ST Thru-Hole
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 8.26 mm Centerline
- Vertical Mount Angle
Search Keywords: 214376671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437667-1
-
Alias/AKA:4DB-P107-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
296
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$6.30
55
$6.18
150
$6.07
250
$5.96
320
$5.83
500
$4.37
1,000 +
$3.32
Click for Quote
Log in
to unlock special pricing