- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437665-1
2-1437665-1
TE Connectivity / AMP Brand
JC6-P108-03=JC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-P108-03=JC6 ASSEMBLY
Product Highlights:
- Barrier Strip
- Dual Barrier Block Series
- Base Style = Flat
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords: 214376651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437665-1
-
Alias/AKA:JC6-P108-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,009
Ships today, if you order in
Minimum Order Quantity:
10
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$2.70
50
$2.46
250
$2.37
500
$2.32
1,000
$2.27
2,500
$2.24
5,000
$1.83
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing