- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437662-4
2-1437662-4
TE Connectivity / AMP Brand
BC6-Q308-03=BC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BC6-Q308-03=BC6 ASSEMBLY
Search Keywords: 214376624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437662-4
-
Alias/AKA:BC6-Q308-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Quick Connect
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,764
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$6.85
50
$6.83
100
$6.81
188
$6.80
375
$4.19
563
$3.32
750 +
$3.25
Click for Quote
Log in
to unlock special pricing