- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-1437661-9
2-1437661-9
TE Connectivity / AMP Brand
TC6-03-PFH=COVER w/HOLES
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TC6-03-PFH=COVER w/HOLES
Product Highlights:
- Accessory Type = Cover
- Number of Circuits = 3
- Tri-Barrier Block Series
- Used With #6 Series
- 9.53 mm Centerline
Search Keywords: 214376619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437661-9
-
Alias/AKA:TC6-03-PFH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip Cover
-
Dimension:28.34 x 15.87 x 6.35 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,490
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1125
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$1.207
250
$1.084
500
$0.857
1,125
$0.810
2,250
$0.808
3,375
$0.806
4,500 +
$0.761
Click for Quote
Log in
to unlock special pricing