- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-1437661-8
2-1437661-8
TE Connectivity / AMP Brand
TC6-03-PF=COVER w.o./HOLES
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TC6-03-PF=COVER w.o./HOLES
Product Highlights:
- Accessory Type = Cover
- Number of Circuits = 3
- Tri-Barrier Block Series
- Used With #6 Series
- 9.53 mm Centerline
Search Keywords: 214376618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437661-8
-
Alias/AKA:TC6-03-PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip Cover
-
Dimension:28.346 x 15.87 x 6.35 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,250
$4.09
2,500
$2.16
3,750
$1.48
5,000 +
$1.45
Click for Quote
Log in
to unlock special pricing