- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437659-2
TE Connectivity / AMP Brand
2-1437659-2
8QCV-05-006=#8 SERIES TRIBARRI
View Datasheet Ask the Datasheet Accessories Notify Me
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 11.10 mm Centerline
- Vertical Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1437659-2 |
| Alias/AKA: | 8QCV-05-006 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
90 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Quick Connect |
| Pitch: | 11.1 mm |
| Number of Circuits: | 5 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 30/Contact A |
| Wire Size: | 10-22 AWG |
| Operating Temperature: | -40 to 120 °C |