Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1437657-8

8PCR-03-006=#8 TRIBARRIER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
8PCR-03-006=#8 TRIBARRIER
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 11.10 mm Centerline
  • Number of Levels = Single
Search Keywords: 214376578
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437657-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 11.1 mm
Number of Circuits: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 30/Contact A
Wire Size: 10-18 AWG
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1437657-8 RoHS compliant?
Yes, 2-1437657-8 is RoHS compliant.
What is the lead time for 2-1437657-8?
The standard lead time for 2-1437657-8 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.785
5
$4.350
50
$3.900
160
$3.750
320
$3.650
640
$3.640
1,120
$2.740
2,560
$2.710
5,120 +
$2.220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!