- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437657-2
2-1437657-2
TE Connectivity / AMP Brand
8PCR-02-006=#8 TRIBARRIER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
8PCR-02-006=#8 TRIBARRIER
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 11.10 mm Centerline
- Right Angle Mount Angle
Search Keywords: 214376572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437657-2
-
Alias/AKA:8PCR-02-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,348
Ships today, if you order in
You may purchase all in-stock quantity of 1,348
Stock lot only:
1348
MOQ for In Stock Qty:
5400
MOQ for out of Stock Qty:
5400
24 Weeks
can ship
11/23/26