- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437649-9
2-1437649-9
TE Connectivity / AMP Brand
4PCV-18-006=4PCV ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4PCV-18-006=4PCV ASSEMBLY
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 8.26 mm Centerline
- Number of Levels = Single
Search Keywords: 214376499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437649-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$6.85
25
$6.13
90
$5.99
180
$5.87
270
$5.74
540
$5.67
1,080
$5.60
2,520 +
$5.57
Click for Quote
Log in
to unlock special pricing