- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437649-7
2-1437649-7
TE Connectivity / AMP Brand
4PCV-17-006=4PCV ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4PCV-17-006=4PCV ASSEMBLY
Search Keywords: 214376497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437649-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:17
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
248
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
248
$24.68
495
$13.05
743
$8.97
990 +
$8.79
Click for Quote
Log in
to unlock special pricing