- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437649-0
2-1437649-0
TE Connectivity / AMP Brand
4PCV-14-006=4PCV ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
4PCV-14-006=4PCV ASSEMBLY
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 8.26 mm Centerline
- Number of Levels = Single
Search Keywords: 214376490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437649-0
-
Alias/AKA:4PCV-14-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,480
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$17.70
250
$17.65
500
$17.61
1,200
$17.56
2,400
$8.97
3,600
$6.11
4,800 +
$5.99
Click for Quote
Log in
to unlock special pricing