- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437648-3
2-1437648-3
TE Connectivity / AMP Brand
4PCR-04-006=4PCR ASSY TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4PCR-04-006=4PCR ASSY TERMINAL
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 8.26 mm Centerline
- Right Angle Mount Angle
Search Keywords: 214376483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437648-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,814
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1125
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$2.610
250
$1.723
500
$1.669
1,125
$1.600
2,250
$1.584
3,375
$1.568
4,500 +
$1.553
Click for Quote
Log in
to unlock special pricing