- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437648-0
2-1437648-0
TE Connectivity / AMP Brand
4PCR-03-006=4PCR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
4PCR-03-006=4PCR ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 8.26 mm Centerline
- Right Angle Mount Angle
Search Keywords: 214376480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437648-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,430
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
50
$3.08
250
$3.07
500
$3.06
1,000
$3.05
2,000
$1.62
3,000
$1.14
4,000 +
$1.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments