- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 2-1437624-7
2-1437624-7
TE Connectivity / AMP Brand
PKD60B1/4=KNOB PLASTIC W/SKIRT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PKD60B1/4=KNOB PLASTIC W/SKIRT
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Arrowhead
- Indicator Location = On Skirt
- With Skirt
Search Keywords: 214376247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437624-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926902500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Black
-
Product Type:Knob
-
Diameter:.8 in, 20.3 mm
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT