- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 2-1437623-2
2-1437623-2
TE Connectivity / AMP Brand
KU402B1/8=KNOB BLACK W/DIAMOND
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
KU402B1/8=KNOB BLACK W/DIAMOND
Product Highlights:
- Knob
- Serrated Diamond Trim Cut Knob Design
- Indicator Style = Dot
- Indicator Location = On Skirt
- Color = Black
Search Keywords: 214376232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437623-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Black
-
Product Type:Knob
-
Diameter:.374 in, 9.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
758
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$16.69
100
$16.65
250
$16.61
500
$16.56
1,000
$8.74
1,500
$6.01
2,000 +
$5.90
Click for Quote
Log in
to unlock special pricing