- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Control Knobs ›
- 2-1437622-9
TE Connectivity / AMP Brand
2-1437622-9
KN1251A1/4=KNOB AL KNURL L/HAI
View Datasheet Ask the Datasheet Accessories Notify Me
- Knob
- Straight Knurl Knob Design
- Indicator Style = None
- Color = Natural
- Without Spinner
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1437622-9 |
| Alias/AKA: | KN1251A1/4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 7616995190 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Diameter: | 1.25 in, 31.75 mm |
| Color: | Natural |