- Home ›
- All Products›
- 2-1437581-5
2-1437581-5
TE Connectivity / AMP Brand
ASE43=AUTOSLIDE SWITCH
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ASE43=AUTOSLIDE SWITCH
Product Highlights:
- Number of Positions = 3
- Four Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- ASE/F Series
Search Keywords: 214375815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437581-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Actuator Style:Extended, Top
-
Switch Style:Auto-Insertable
-
Packaging Method:Tube
-
Contact Current Rating:.3 A
-
Contact Plating:Silver
-
Threaded Case:Without
-
Length:27.94 mm
-
Configuration (Pole-Throw):Four Pole - Three Throw
-
Stamped Marking:With
-
Actuator Material:Nylon
-
PCB Tail Length:4.06 mm
-
Width:7.37 mm
-
Number of Positions:3
-
UL Flammability Rating:UL 94V-0
-
Grade:Telecom
-
Contact Base Material:Copper Alloy
-
Actuator Color:White
-
Number of Actuators:Single
-
Mounting Type:Through Hole
-
Product Type:Switch
-
Actuator Length:2.79 mm
-
Termination Type:PC
-
Terminal Configuration:Standard
-
PCB Mount Retention:Without
-
Mounting Angle:Vertical
-
Switch Type:Slide
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.