- Home ›
- All Products›
- 2-1437581-2
2-1437581-2
TE Connectivity / AMP Brand
ASE42RL=4 POLE L BEND SLIDE SW
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASE42RL=4 POLE L BEND SLIDE SW
Search Keywords: 214375812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437581-2
-
Alias/AKA:ASE42RL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Termination Type:PC
-
Grade:Telecom
-
Configuration (Pole-Throw):Four Pole - Double Throw
-
Slide Switch Mounting Angle:Right Angle
-
Stamped Marking:With
-
Actuator Material:Nylon
-
Slide Switch Contact Current Rating:.3 A
-
Contact Base Material:Copper Alloy
-
Switch Type:Slide
-
Threaded Case:Without
-
Operating Function:On On
-
UL Flammability Rating:UL 94V-0
-
Actuator Style:Extended, Side
-
Actuator Color:White
-
Slide Switch Mounting Type:Surface Mount
-
Number of Slide Switch Positions:2
-
Packaging Method:Tube
-
Switch Contact Plating Material:Silver
-
Switch Style:Auto-Insertable
-
Terminal Configuration:Standard
-
Number of Actuators:Single
-
Product Type:Switch
-
PCB Mount Retention:Without
-
Slide Switch Voltage Rating:115 VAC, 28 VDC
-
Actuator Length:.11 in, 2.79 mm
-
Length:.7 in, 17.78 mm
-
Width:.29 in, 7.37 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
480
78 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
480
$34.11
960
$17.42
1,440
$11.86
1,920 +
$11.62
Click for Quote
Log in
to unlock special pricing