Available Replacements
TE Connectivity / AMP Brand
2-1437579-4
TSS21PGRA=SWITCH SLIDE RA TERM
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
TSS21PGRA=SWITCH SLIDE RA TERM
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Side
- Actuator Color = Black
- TSS Series
Search Keywords: 214375794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437579-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
What replaces 2-1437579-4?
The recommended replacement for 2-1437579-4 is 1-1437579-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-1437579-4 RoHS compliant?
No, 2-1437579-4 is not RoHS compliant.
What is the lead time for 2-1437579-4?
The standard lead time for 2-1437579-4 is approximately 78 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
3/6/28
Price (USD)
Qty
Unit Price
63
$44.17
125
$23.57
188
$16.54
250 +
$16.21
Click for Quote
Log in
to unlock special pricing