- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 2-1437579-0
2-1437579-0
TE Connectivity / AMP Brand
TSS21NGRA=SWITCH SLIDE RA TERM
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TSS21NGRA=SWITCH SLIDE RA TERM
Product Highlights:
- 2 Positions
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Side
- Actuator Color = Black
- TSS Series
Search Keywords: 214375790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437579-0
-
Alias/AKA:TSS21NGRA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:10.2 x 15.74 x 9.73 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
78 Weeks
can ship
11/5/27
Price (USD)
Qty
Unit Price
5
$38.88
10
$38.79
25
$38.69
50
$38.60
63
$38.49
125
$20.54
188
$14.42
250 +
$14.13
Click for Quote
Log in
to unlock special pricing